Finder 7F.20.8.230.2055.0 Filter fan 28W 230V IP54 for cabinets black

Image Representative of Range

Finder 7F.20.8.230.2055.0 Filter fan 28W 230V IP54 for cabinets black

MPN
7F.20.8.230.2055.0
Brand
Finder
EAN-13
8012823434803
Order Code
03-4450
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £64.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7F.20.8.230.2055.0 is a fan and filter unit that operates at 28 watts, with dimensions of 155 x 155 x 66.2 mm. It is designed for electrical enclosure and switchboard ventilation, providing effective temperature control. Suitable for industrial applications, it ensures efficient airflow and optimal equipment performance.
Type Fan and filter
Voltage 230 V AC (max)
Dimensions (W x H x D) 155 x 155 x 66.2 mm
Air Flow 55m³/h
Bearing Type Ball Bearing
Power Rating 28W
Air circulator true
Built as slide-in ventilator true
Colour Black (RAL 9004, matt)
Degree of protection (IP) IP54
Degree of protection (NEMA) 12
Depth 66.2mm
EMC-version false
Height 155mm
IP Rating IP54
Max. operating voltage 230V AC
Mounting method Snap mounting
Noise emission 42dB(A)
Number of fans 1
Operating voltage AC 50 Hz 230 - 230V
Operating voltage AC 60 Hz 230 - 230V
RAL-number 7035
Rated power 29W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in true
Voltage type AC
Volume flow, freeblowing 55m³/h
Width 155mm
With filter true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot