Finder 7F.20.8.120.4400 Filter fan 400m3/h 120V 70W 255x255x130mm IP54

Image Representative of Range

Finder 7F.20.8.120.4400 Filter fan 400m3/h 120V 70W 255x255x130mm IP54

MPN
7F.20.8.120.4400
Brand
Finder
EAN-13
8012823433998
Order Code
03-4444
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £305.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7F.20.8.120.4400 fan and filter is designed to provide efficient ventilation for electrical enclosures and switchboards. Featuring a power rating of 70 W and dimensions of 255 x 255 x 130 mm, it ensures optimal temperature control in confined spaces. Typical applications include electrical switchboard ventilation and maintaining performance of sensitive equipment.
Type Fan and filter
Voltage 120 V AC (max)
Dimensions (W x H x D) 255 x 255 x 130 mm
Air Flow 400m³/h
Bearing Type Ball Bearing
Power Rating 70W
Air circulator true
Built as slide-in ventilator true
Colour Grey
Degree of protection (IP) IP54
Degree of protection (NEMA) 12
Depth 130mm
EMC-version false
Height 255mm
IP Rating IP54
Max. operating voltage 120V AC
Mounting method Snap mounting
Noise emission 72dB(A)
Number of fans 1
Operating voltage AC 50 Hz 120 - 120V
Operating voltage AC 60 Hz 120 - 120V
RAL-number 7035
Rated power 72W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in true
Voltage type AC
Volume flow, freeblowing 400m³/h
Width 255mm
With filter true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot