Finder 7F.15.8.230.0030 Enclosure fan 240V AC 4W with 35mm DIN-rail clip

Image Representative of Range

Finder 7F.15.8.230.0030 Enclosure fan 240V AC 4W with 35mm DIN-rail clip

MPN
7F.15.8.230.0030
Brand
Finder
EAN-13
8012823398778
Order Code
03-4442
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £145.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Finder 7F.15.8.230.0030 is a reliable enclosure fan with a power rating of 4 W and operates at 240 V AC. It is designed to provide effective ventilation for electrical enclosures and switchboards, aiding in temperature control. This product is typically used to maintain optimal operating conditions in industrial and commercial settings.
Type Enclosure fan
Air Flow 27.6m³/h
Bearing Type Ball Bearing
Power Rating 4W
Colour Black
IP Rating IP20
Max. operating voltage 265V AC
Maximum Temperature +60°C
Min. operating voltage 90V AC
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot