Finder 77E290248671 SSR 50 A 660 V AC Switching Instantaneous 1pc

Image Representative of Range

Finder 77E290248671 SSR 50 A 660 V AC Switching Instantaneous 1pc

MPN
77E290248671
Brand
Finder
EAN-13
8012823450629
Order Code
03-4416
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £77.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder SSR 77E290248671 is a solid state relay with a maximum switching voltage of 660 V AC and a current rating of 50 A, featuring zero crossing technology for reduced electrical noise. These attributes make it suitable for industrial applications such as motor control, heating systems, and lighting control. This electronic relay provides instantaneous switching and reliability, ideal for demanding environments.
Type SSR
Input Voltage 660VAC
Contact Configuration 2NO
Switching Current 50A
Switching Voltage 600V AC
Length 58.40mm
Width 54.70mm
Height 46mm
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 77.E2.9.024.8671
Number of Phases 2
Operating Voltage 24 - 660
Permanent current (max.) 50A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1 75A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Switching type Instantaneous
Switching voltage (min.) 24V AC
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot