Finder 77D382308671 SSR 60 A 660 V AC Instantaneous 1 piece

Image Representative of Range

Finder 77D382308671 SSR 60 A 660 V AC Instantaneous 1 piece

MPN
77D382308671
Brand
Finder
EAN-13
8012823450674
Order Code
03-4414
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £150.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Finder, the SSR 77D382308671 is a solid state relay with a maximum switching voltage of 660 V AC and a current rating of 60 A. Featuring zero crossing switching, it is ideal for applications requiring precise instantaneous switching. It is commonly used in industrial automation and lighting control systems.
Type SSR
Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Current 60A
Switching Voltage 600V AC
Length 105mm
Width 78mm
Height 38mm
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 77.D3.8.230.8671
Number of Phases 3
Operating Voltage 24 - 660
Permanent current (max.) 60A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated operation current Ie at AC-1 60A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Switching type Instantaneous
Switching voltage (min.) 24V AC
Voltage type for actuating AC

Reviews

Be the first to submit a review

Trustpilot