Finder 77D190248250 SSR 60A 280VAC Zero crossing 1pc

Image Representative of Range

Finder 77D190248250 SSR 60A 280VAC Zero crossing 1pc

MPN
77D190248250
Brand
Finder
EAN-13
8012823450568
Order Code
03-4412
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £32.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Finder SSR 77D190248250 is a solid state relay designed with a maximum switching voltage of 280 V AC and a capacity of 60 A, featuring zero crossing technology. Finder's semiconductor switch is ideal for industrial applications requiring precise and reliable switching. This relay is commonly used in control systems where noise reduction and long lifespan are essential.
Type SSR
Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Current 60A
Switching Voltage 280VAC
Length 59mm
Width 45mm
Height 29.40mm
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 77.D1.9.024.8250
Number of Phases 1
Operating Voltage 24 - 280
Permanent current (max.) 60A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1 60A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing true
Switching type Zero crossing
Switching voltage (min.) 24V AC
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot