Finder 77D182308250 SSR 60A 280V AC Zero crossing single unit

Image Representative of Range

Finder 77D182308250 SSR 60A 280V AC Zero crossing single unit

MPN
77D182308250
Brand
Finder
EAN-13
8012823450605
Order Code
03-4410
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £36.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder SSR 77D182308250 is a solid state relay with a maximum switching voltage of 280 V AC and a 60 A capacity, featuring zero crossing switching. This semiconductor switch is ideal for applications where silent and rapid switching is required, commonly used in industrial and commercial environments. The device ensures efficient and reliable performance, especially in sensitive electronic systems.
Type SSR
Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Current 60A
Switching Voltage 280VAC
Length 59mm
Width 45mm
Height 29.40mm
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 77.D1.8.230.8250
Number of Phases 1
Operating Voltage 24 - 280
Permanent current (max.) 60A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated operation current Ie at AC-1 60A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing true
Switching type Zero crossing
Switching voltage (min.) 24V AC
Voltage type for actuating AC

Reviews

Be the first to submit a review

Trustpilot