Finder 77C290248671 SSR 50 A 660 V AC Instantaneous 1pc

MPN
77C290248671
Brand
Finder
EAN-13
8012823450612
Order Code
03-4409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £79.98
10+ £76.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Finder SSR 77C290248671 is a solid state relay with a maximum switching voltage of 660 V AC and a current rating of 50 A. It features zero crossing technology for efficient and reliable switching. This electronic relay is typically used in applications such as industrial automation and motor control.
Type SSR
Input Voltage 660VAC
Contact Configuration DPST-NO
Switching Current 50A
Switching Voltage 600V AC
Length 58.40mm
Width 54.70mm
Height 46mm
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 77.C2.9.024.8671
Number of Phases 2
Operating Voltage 24 - 660
Permanent current (max.) 50A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1 50A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Switching type Instantaneous
Switching voltage (min.) 24V AC
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot