Finder 77B390248671 SSR 40A 660V AC Instantaneous 1pc

Image Representative of Range

Finder 77B390248671 SSR 40A 660V AC Instantaneous 1pc

MPN
77B390248671
Brand
Finder
EAN-13
8012823452258
Order Code
03-4408
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £99.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Finder SSR 77B390248671 is a solid state relay with a maximum switching voltage of 660 V AC and a current rating of 40 A, perfect for high-power applications. Features include zero crossing switching and instantaneous operation for efficient and reliable performance. Typically used in industrial automation, it is ideal for controlling motor systems and heating elements.
Type SSR
Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Current 40A
Switching Voltage 600V AC
Length 105mm
Width 78mm
Height 38mm
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 77.B3.9.024.8671
Number of Phases 3
Operating Voltage 24 - 660
Permanent current (max.) 40A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1 40A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Switching type Instantaneous
Switching voltage (min.) 24V AC
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot