Finder 77B382308671 SSR 40A Max 660V AC Switching Voltage Instantaneous

MPN
77B382308671
Brand
Finder
EAN-13
8012823452241
Order Code
03-4407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £127.01
10+ £121.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Finder SSR 77B382308671 is a solid state relay designed for high switching voltage up to 660 V AC and a current capacity of 40 A. It features instantaneous switching with zero crossing technology, making it ideal for applications that require precise control such as industrial automation systems and electrical panel installations. With its semiconductor switch design, this SSR ensures reliable and efficient performance in demanding environments.
Type SSR
Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Current 40A
Switching Voltage 600V AC
Length 105mm
Width 78mm
Height 38mm
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 77.B3.8.230.8671
Number of Phases 3
Operating Voltage 24 - 660
Permanent current (max.) 40A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated operation current Ie at AC-1 40A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Switching type Instantaneous
Switching voltage (min.) 24V AC
Voltage type for actuating AC

Reviews

Be the first to submit a review

Trustpilot