Finder 77B190248650 SSR 40 A max 660 V AC zero crossing 1pc

MPN
77B190248650
Brand
Finder
EAN-13
8012823450520
Order Code
03-4406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £39.93
10+ £37.77
100+ £37.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Finder SSR 77B190248650 is a solid state relay capable of switching voltages up to 660 V AC with a current rating of 40 A. Its zero crossing feature ensures minimal electrical noise and efficient operation. This semiconductor switch is typically used in industrial automation and motor control applications.
Type SSR
Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Current 40A
Switching Voltage 660VAC
Length 59mm
Width 45mm
Height 29.40mm
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 77.B1.9.024.8650
Number of Phases 1
Operating Voltage 24 - 660
Permanent current (max.) 40A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1 40A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing true
Switching type Zero crossing
Switching voltage (min.) 24V AC
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot