Finder 77B182308250 SSR 40A 280V AC zero crossing 1pc

Image Representative of Range

Finder 77B182308250 SSR 40A 280V AC zero crossing 1pc

MPN
77B182308250
Brand
Finder
EAN-13
8012823452029
Order Code
03-4403
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £32.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Finder SSR 77B182308250 is a solid state relay with a maximum switching voltage of 280 V AC and a current rating of 40 A. Featuring zero crossing functionality, it is ideal for reducing electrical noise and protecting sensitive electronic components. This makes it suitable for applications in industrial automation and control systems.
Type SSR
Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Current 40A
Switching Voltage 280VAC
Length 59mm
Width 45mm
Height 29.40mm
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 77.B1.8.230.8250
Number of Phases 1
Operating Voltage 24 - 280
Permanent current (max.) 40A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated operation current Ie at AC-1 40A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing true
Switching type Zero crossing
Switching voltage (min.) 24V AC
Voltage type for actuating AC

Reviews

Be the first to submit a review

Trustpilot