Finder 77A382308671 SSR 25A 660V AC Switching 1pc instantaneous

Image Representative of Range

Finder 77A382308671 SSR 25A 660V AC Switching 1pc instantaneous

MPN
77A382308671
Brand
Finder
EAN-13
8012823452210
Order Code
03-4401
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £93.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Finder SSR 77A382308671 is an electronic relay capable of switching voltages up to 660 V AC with a current rating of 25 A. This solid state relay features zero crossing switching, enhancing power efficiency and reducing electrical noise. It's typically used in industrial automation and control systems for reliable and instantaneous switching.
Type SSR
Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 600V AC
Length 105mm
Width 78mm
Height 38mm
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 77.A3.8.230.8671
Number of Phases 3
Operating Voltage 24 - 660
Permanent current (max.) 25A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated operation current Ie at AC-1 25A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Switching type Instantaneous
Switching voltage (min.) 24V AC
Voltage type for actuating AC

Reviews

Be the first to submit a review

Trustpilot