Finder 77A190248650 SSR 25 A 660 V AC zero crossing single-piece

Image Representative of Range

Finder 77A190248650 SSR 25 A 660 V AC zero crossing single-piece

MPN
77A190248650
Brand
Finder
EAN-13
8012823451985
Order Code
03-4399
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £32.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Finder's SSR 77A190248650 is a solid state relay with a maximum switching voltage of 660 V AC and a rated current of 25 A. It features zero crossing switching, enhancing efficiency and reducing EMI, making it suitable for applications in industrial automation and HVAC systems. This electronic relay is ideal for precise control in environments where silent operation and low maintenance are required.
Type SSR
Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 660VAC
Length 59mm
Width 45mm
Height 29.40mm
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 77.A1.9.024.8650
Number of Phases 1
Operating Voltage 24 - 660
Permanent current (max.) 25A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1 25A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing true
Switching type Zero crossing
Switching voltage (min.) 24V AC
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot