Finder 77A190248250 SSR 25A 280VAC Zero crossing 1pc

Image Representative of Range

Finder 77A190248250 SSR 25A 280VAC Zero crossing 1pc

MPN
77A190248250
Brand
Finder
EAN-13
8012823451954
Order Code
03-4398
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £19.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

Finder's SSR 77A190248250 is a solid state relay with a maximum switching voltage of 280 V AC and a current rating of 25 A. Featuring zero crossing technology, it ensures minimal electrical noise and efficient operation in AC applications. This relay is ideal for use in industrial automation and HVAC systems where reliable, noise-free switching is crucial.
Type SSR
Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 280VAC
Length 59mm
Width 45mm
Height 29.40mm
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 77.A1.9.024.8250
Number of Phases 1
Operating Voltage 24 - 280
Permanent current (max.) 25A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1 25A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing true
Switching type Zero crossing
Switching voltage (min.) 24V AC
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot