Finder 77A182308250 SSR 25 A 280 V AC Zero Crossing Single Piece

Image Representative of Range

Finder 77A182308250 SSR 25 A 280 V AC Zero Crossing Single Piece

MPN
77A182308250
Brand
Finder
EAN-13
8012823452012
Order Code
03-4396
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £24.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Finder 77A182308250 is a solid state relay designed for efficient switching, with a maximum switching voltage of 280 V AC. Featuring zero crossing functionality, it is ideal for applications requiring noise reduction and extended relay life in lighting and industrial controls. This electronic relay benefits any application needing reliable and quiet operations.
Type SSR
Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Current 25A
Length 59mm
Width 45mm
Height 29.40mm
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 77.A1.8.230.8250
Number of Phases 1
Operating Voltage 24 - 280
Permanent current (max.) 25A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated operation current Ie at AC-1 25A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing true
Switching type Zero crossing
Switching voltage (min.) 24V AC
Voltage type for actuating AC

Reviews

Be the first to submit a review

Trustpilot