Finder 77.11.9.024.8251 SSR 15A 305V AC Fast Switch 1 piece

Image Representative of Range

Finder 77.11.9.024.8251 SSR 15A 305V AC Fast Switch 1 piece

MPN
77.11.9.024.8251
Brand
Finder
EAN-13
8012823377520
Order Code
11-8765
Country of Origin
Italy
View Full Product Range (14)

Discontinued


The Finder SSR 77.11.9.024.8251 is a solid state relay with a maximum switching voltage of 305 V AC and an instant response feature. Manufactured by Finder, this device is ideal for applications requiring reliable electronic switching such as industrial automation and control systems. Its zero crossing switching capability ensures reduced electrical noise and prolonged lifespan in semiconductor switches.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 15A
Control voltage (min.) 4V DC
IP Rating Relay protection type RT II
Max. switching capacity 800W
Number of Phases 1
Operating Voltage 19 - 305
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1 15A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Switching type Instant response
Voltage type for actuating DC

Trustpilot