Finder 77.11.9.024.8250 SSR 15A 305VAC Zero Crossing 1 piece

Image Representative of Range

Finder 77.11.9.024.8250 SSR 15A 305VAC Zero Crossing 1 piece

MPN
77.11.9.024.8250
Brand
Finder
EAN-13
8012823377490
Order Code
11-8764
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £58.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 169 in stock

Finder's solid state relay, model 77.11.9.024.8250, supports a maximum switching voltage of 305 V AC with a current rating of 15 A. It features zero-crossing functionality, ensuring reduced electrical noise during operation. Commonly used in industrial automation, this relay is ideal for precise control in electrical switching applications.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 15A
Width 22.5
Height 104.5mm
Control voltage (min.) 4V DC
IP Rating Relay protection type RT II
Max. switching capacity 1000W
Number of Phases 1
Operating Voltage 19 - 305
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1 15A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing true
Switching type Zero crossing
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot