Finder 77.11.8.230.8250 SSR 15A 305V AC Zero Crossing 1 piece

Image Representative of Range

Finder 77.11.8.230.8250 SSR 15A 305V AC Zero Crossing 1 piece

MPN
77.11.8.230.8250
Brand
Finder
EAN-13
8012823377537
Order Code
11-8762
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £58.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Finder manufactures the SSR 77.11.8.230.8250 solid state relay, which features a maximum switching voltage of 305 V AC and a 15 A rating. This zero-crossing semiconductor switch is ideal for applications requiring silent and reliable operation without mechanical wear. Typical uses include industrial machinery and lighting control systems.
Type SSR
Input Voltage 305V AC
Contact Configuration 1NO
Switching Current 15A
Control voltage (min.) 40V AC
IP Rating Relay protection type RT II
Max. switching capacity 4000W
Number of Phases 1
Operating Voltage 19 - 305
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated operation current Ie at AC-1 15A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing true
Switching type Zero crossing
Voltage type for actuating AC

Reviews

Be the first to submit a review

Trustpilot