Finder 72.51.0.240.0000PQA Relay Monitoring 240V DIN rail mountable

MPN
725102400000PQA
Brand
Finder
EAN-13
8012823456294
Order Code
16-3081
Country of Origin
Italy
  • Quickly find another product in this range by Type:

    72.51.0.240.0000 72.51.0.240.0000PQA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Finder 72.51.0.240.0000PQA, 3412131 - Finder 725102400000PQA. This relay monitoring device operates at a voltage of 240V and is designed for DIN rail mounting, enabling seamless integration into electrical panels. Engineered with precision, it features robust monitoring capabilities optimal for ensuring system reliability and performance in various industrial environments. Its applications typically include automation systems, power distribution monitoring, and safety systems where real-time monitoring and fault detection are crucial. The device’s reliable build and efficient operation make it an essential component for engineers working with complex electrical systems.
Type 72.51.0.240.0000PQA
Cascadable N/A
Depth 56.5mm
Dimensions (L x W x H) 60.8 x 17.5 x 88.8 mm
Height 88.8mm
Length 60.8mm
Max. permitted off-delay time 0s
Max. permitted operate delay time 7s
Min. adjustable off-delay time 0s
Min. adjustable operate delay time 0.5s
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of inputs for electrodes 3
Physical measurement principle Conductive
Probe inputs 1
Product Type Monitoring relay
Rated control supply voltage AC 50 Hz 110 - 240
Rated control supply voltage AC 60 Hz 110 - 240
Rated control supply voltage DC 110 - 240
Response value sensitivity adjustable true
Type of electric connection Screw connection
Voltage type for actuating AC/DC
Width 17.5mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot