Finder 6M.TF.9.024.1200 phase energy transducer 300A-800V AC Modbus RS485

Image Representative of Range

Finder 6M.TF.9.024.1200 phase energy transducer 300A-800V AC Modbus RS485

MPN
6M.TF.9.024.1200
Brand
Finder
EAN-13
8012823445755
Order Code
03-4376
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £158.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Finder 6M.TF.9.024.1200 is an energy transducer designed for precision current measurement, featuring a Rogowski coil and AC converter. It is typically used in applications requiring accurate current loop monitoring and energy analytics. Ideal for integration in monitoring systems, it provides reliable data for energy management and optimisation.
Type Energy transducer
Accuracy Class 0.5 %
Accuracy class active energy according to IEC 62053-22 Other
Accuracy class reactive energy according to IEC 62053-23 N/A
Ampere meter true
Colour White
Degree of protection (IP), front side IP20
Depth 89.6mm
Dim (L x W x H) 99.25 x 43 x 89.10 mm
Display None
Display resolution (horizontal) N/A
Display resolution (vertical) N/A
Effective power measurement device true
Frequency meter true
Height 89.10mm
Input Current 300A
Length 99.25mm
Measuring range for frequency 1 - 400Hz
Number of Analogue Inputs N/A
Number of Analogue Outputs N/A
Number of current measurement inputs 1
Number of Digital Inputs N/A
Number of Digital Outputs N/A
Number of Ethernet connections N/A
Number of voltage measurement inputs 1
Pulse counter false
Reactive power meter true
Remote display N/A
Sampling frequency 11000Hz
Supply voltage DC 24 - 24V
Supporting protocol for IEC 61850 Ethernet N/A
Supporting protocol for Modbus true
Supporting protocol for OPC UA PubSub N/A
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS N/A
Supporting protocol for PROFINET IO false
Voltage type (supply voltage) DC
Voltmeter true
Web server with HTTPS transfer protocol false
Width 43mm
With audit logging (audit log) false
With firmware signature false
With logging of security events (security event log) true
With Role Based Access Control (RBAC) false
With rotational speed meter false

Reviews

Be the first to submit a review

Trustpilot