Finder 67.23.9.005.4300 PCB Relay 5 V DC 50 A for inverters 1pc

Image Representative of Range

Finder 67.23.9.005.4300 PCB Relay 5 V DC 50 A for inverters 1pc

MPN
67.23.9.005.4300
Brand
Finder
EAN-13
8012823375281
Order Code
03-4332
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £28.92
100+ £26.83
500+ £26.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 67.23.9.005.4300 is a PCB relay designed for 5 V DC and capable of handling up to 50 A. It is suitable for use in various electrical and electronic applications where reliable switch control is needed. This relay is typically used in automotive, industrial, and home automation systems.
Coil Voltage 5V DC
Contact Configuration 3NO
Switching Current 50A
Coil Resistance 14.7Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 51.5 x 33 x 57.5 mm
Height 57.5mm
Length 51.5mm
Max. pick-up Voltage 5.5V DC
Max. switching capacity 20000VA
Min. pick-up Voltage 4.5V DC
Mounting Type PCB
Switching Voltage Max 690V AC
Type PCB relay
Width 33mm

Reviews

Be the first to submit a review

Trustpilot