Finder 66.22.9.012.1000 PCB Relay 12 V DC 30 A 2 change-overs AgNi contacts

MPN
66.22.9.012.1000
Brand
Finder
EAN-13
2050010679619
Order Code
03-4320
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £13.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Finder 66.22.9.012.1000 PCB relay operates on 12 V DC and can handle up to 30 A with two change-over contacts. This compact relay is suitable for mounting on printed circuit boards, making it ideal for use in automation systems and appliances. Its robust design ensures reliable switching for a variety of industrial and commercial applications.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 30A
Coil Resistance 85Ω
Complete with socket false
Connection Print
Contact Material AgNi
Degree of protection (IP) N/A
Depth 51.50mm
Dimensions (W x H x D) 33.50 x 31 x 51.50 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 31mm
Insulation Voltage 400V AC
IP Rating IP40
Length 51.5mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 33.50mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot