Finder 66.22.8.230.1000 PCB Relay 230V AC 30A 2 change-overs AgNi contacts

MPN
66.22.8.230.1000
Brand
Finder
EAN-13
8012823302041
Order Code
03-4318
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 66.22.8.230.1000 PCB relay is a 230 V AC relay with a 30 A switching capacity and two change-overs. Designed for mounting on printed circuit boards, it is suitable for applications requiring reliable power switching in electronic devices. Ideal for automation systems, this mini relay ensures efficient control in compact spaces.
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 30A
Coil Resistance 4000Ω
Complete with socket false
Connection Print
Contact Material AgNi
Degree of protection (IP) N/A
Depth 51.50mm
Dimensions (W x H x D) 33.50 x 31 x 51.50 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 31mm
Insulation Voltage 400V AC
IP Rating IP40
Length 51.5mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 33.50mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot