Finder 65.31.9.024.4300 Plug-in Relay 24V DC 30A NO 250AC Faston contacts

MPN
65.31.9.024.4300
Brand
Finder
EAN-13
2050011582574
Order Code
03-4312
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £10.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Finder 65.31.9.024.4300 is a plug-in relay with a 24 V DC coil and a 30 A current rating. Designed for versatile use, it suits printed circuit board applications. This robust relay is typically used in industrial control systems and automation projects.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 30A
Complete with socket false
Connection CEE 7/16 CEE plug
Degree of protection (IP) N/A
Depth 36.5mm
Dimensions (W x H x D) 32.2 x 52.2 x 36.5 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 52.2mm
IP Rating IP20
Length 36.5mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Faston
Nominal Current 30A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 24 - 24V
Type Plug-in relay
Type of electric connection Soldering flag connection
Type of switch contact Double contact
Voltage type for actuating DC
Width 32.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot