Finder 62.83.9.024.4369 General Purpose Power Relay Industrial Use

MPN
628390244369
Brand
Finder
EAN-13
2050012150734
Order Code
16-3079
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.37 £17.38
10+ £15.94
100+ £15.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Finder 62.83.9.024.4369 is a general-purpose power relay designed for industrial applications, offering robust performance and reliable operation. This relay combines a relay socket and relay module functionality, making it versatile for integration into various control systems. With its capability to handle significant electrical loads, it is suitable for use in automation systems, manufacturing equipment, and other industrial machinery where relay switching is required. The relay's construction ensures durability and optimal performance even in demanding environments. It is engineered for engineers looking to ensure efficient and consistent electrical control within their projects.
Coil Voltage 24V
Content 1
Length 35.8 mm
Mounting Type Socket
Type 62.83.9.024.4369

Reviews

Be the first to submit a review

Trustpilot