Finder 62.83.9.024.4000 Plug-in Relay 24V DC 16A 3 change-overs

MPN
62.83.9.024.4000
Brand
Finder
EAN-13
8012823103396
Order Code
03-4307
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £16.05 £13.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Finder manufactures the 62.83.9.024.4000 plug-in relay, which operates at 24 V DC and can handle currents up to 16 A with 3 change-over contacts. This versatile relay is suitable for printed circuit boards and various applications requiring reliable switching, such as industrial automation and control systems. Its plug-in design facilitates easy installation and maintenance in electrical circuits.
Coil Voltage 24V DC
Contact Configuration 3CO (3PDT)
Switching Current 16A
Coil Resistance 54Ω
Complete with socket false
Contact Material AgSnO2
Degree of protection (IP) N/A
Depth 35.8mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 68mm
IP Rating Relay protection type RT I
Length 35.8 mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 26.4V DC
Max. switching capacity 4000VA
Maximum Temperature +70°C
Min. pick-up Voltage 19.2V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 16A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 400V AC
Type Plug-in relay
Type of electric connection Soldering flag connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot