Finder 62.82.8.024.4300 Relay 24 V AC 16 A 2 makers PCB Mount Plug-in Type

MPN
62.82.8.024.4300
Brand
Finder
EAN-13
2050011768459
Order Code
16-3078
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Finder 62.82.8.024.4300 is a versatile relay designed for efficient operation on a 24 V AC supply, with a current rating of 16 A, making it an ideal choice for various industrial applications. This relay features a compact, plug-in design that facilitates easy integration into printed circuit boards, ensuring compatibility with modern electronic systems. With its robust construction and reliable switching performance, it is particularly suited for use in applications requiring repeated switching of medium to high power loads, such as in industrial control systems, automation equipment, and HVAC systems. The relay's form factor and mounting type offer significant advantages for engineers seeking a dependable, space-saving solution for circuit protection and load control.
Type 62.82.8.024.4300
Coil Nominal Voltage 24V AC
Complete with socket false
Contact Material AgSnO2
Contact Type 2 makers
Content 1
Degree of protection (IP) N/A
Depth 35.8mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 68mm
IP Rating Relay protection type RT I
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 26.4V AC
Max. switching capacity 4000VA
Max. temperature +50°C
Maximum Temperature +50°C
Min. pick-up Voltage 20.4V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Product Type Plug-in relay
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Resistance (coil) 62Ω
Switching current (max.) 16A
Switching voltage (max.) 400V AC
Type of electric connection Soldering flag connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot