Finder 62.33.9.024.4300 Plug-in Relay 24V DC 16A 3 changeover contacts

MPN
62.33.9.024.4300
Brand
Finder
EAN-13
8012823255750
Order Code
03-4296
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £12.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

The Finder 62.33.9.024.4300 Plug-in Relay operates with a 24 V DC coil and supports up to 16 A, suited for high-demand applications. This compact relay is ideal for printed circuit boards and offers reliable switching capabilities. Typical applications include industrial automation systems and control panels.
Coil Voltage 24V DC
Contact Configuration 3NO
Switching Current 16A
Coil Resistance 192Ω
Complete with socket false
Contact Material AgCdO
Degree of protection (IP) N/A
Depth 35.8mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 100 x 103 switching games
Height 49.1mm
IP Rating Relay protection type RT I
Length 35.8 mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 26.4V DC
Max. switching capacity 4000VA
Maximum Temperature +70°C
Min. pick-up Voltage 20.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 2 Contactors
Mounting Type Plug-in
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 3
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 400V AC
Temperature Range -40 - +70°C
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot