Finder 62.33.9.024.4070 Plug-in relay 24VDC 16A 3 change-overs PCB mount

MPN
62.33.9.024.4070
Brand
Finder
EAN-13
2050011603743
Order Code
16-3077
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Finder 62.33.9.024.4070 is a plug-in relay designed for PCB mount applications, providing reliable switching performance with a coil voltage of 24 V DC and a contact rating of 16 A. This relay features three change-over contacts, making it suitable for diverse circuit configurations where multiple switching pathways are required. Its compact design allows for efficient integration into printed circuit board assemblies, often utilised in automation systems, industrial control panels, and other applications requiring robust relay interfaces. The device's construction ensures long operational life and stability in demanding environments, making it an ideal choice for engineers seeking dependable relay solutions in electronic and electromechanical systems.
Type 62.33.9.024.4070
Coil Nominal Voltage DC
Complete with socket false
Connection Connector
Contact Type 3 change-overs
Content 1
Degree of protection (IP) N/A
Depth 35.8mm
Dimensions (W x H x D) 38.2 x 47.6 x 35.8 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 47.6mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. starting current 30A
Nominal Current 16A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Product Type Plug-in relay
Rated control supply voltage DC 24-24V
Switching current (max.) 16A
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 38.2mm
With detachable clamps False
With forced-guided contacts False
With LED indication true

Reviews

Be the first to submit a review

Trustpilot