Finder 62.33.8.024.4300 Relay 24V AC 16A 3 Changeovers Plug-in 1pc

MPN
62.33.8.024.4300
Brand
Finder
EAN-13
2050009775551
Order Code
03-4289
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 62.33.8.024.4300 is a plug-in relay designed for mounting on printed circuit boards. It operates at a voltage of 24 V AC and can handle a current of 16 A. This versatile relay is typically used in industrial automation and control systems.
Coil Voltage 24V AC
Contact Configuration 3NO
Switching Current 16A
Coil Resistance 62Ω
Contact Material AgCdO
Durability 100 x 103 switching games
IP Rating Relay protection type RT I
Length 35.8 mm
Max. pick-up Voltage 26.4V AC
Max. switching capacity 4000VA
Maximum Temperature +70°C
Min. pick-up Voltage 20.4V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 2 Contactors
Mounting Type Plug-in
Nominal Current 16A
Switching Voltage Max 400V AC
Temperature Range -40 - +70°C
Type Plug-in relay

Reviews

Be the first to submit a review

Trustpilot