Finder 60.13.9.024.5040 Plug-in Relay 24V DC 10A 3 change-overs LED display

Image Representative of Range

Finder 60.13.9.024.5040 Plug-in Relay 24V DC 10A 3 change-overs LED display

MPN
60.13.9.024.5040
Brand
Finder
Order Code
03-4254
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £17.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Finder manufactures the 60.13.9.024.5040 plug-in relay, which operates at 24 V DC and supports currents up to 10 A with 3 change-over contacts. This relay is ideal for printed circuit board mounting and is often used in automation systems and control panels. Its compact size and reliable switch functionality make it suited for automotive and industrial electronic applications.
Coil Voltage 24V DC
Contact Configuration 3CO (3PDT)
Switching Current 10A
Complete with socket false
Connection 11-pin jack connector
Contact Material AgNi hard gold plated
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (L x W x H) 36.4 x 32.5 x 54.2 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability (AC/DC) 200 x 103 Switching cycles:
Height 54.2mm
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Max. switching capacity 2200VA
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 400V AC
Temperature Range -40 - +70°C
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot