Finder 60.13.9.024.0074 Plug-in Relay 24V DC 10A 3 change-overs

Image Representative of Range

Finder 60.13.9.024.0074 Plug-in Relay 24V DC 10A 3 change-overs

MPN
60.13.9.024.0074
Brand
Finder
EAN-13
8012823085708
Order Code
03-4252
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £13.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Finder 60.13.9.024.0074 is a plug-in relay designed to operate at 24 V DC and handle up to 10 A with three change-over contacts. Manufactured for durability and versatility, it is ideally suited for printed circuit board mounting. Typical applications include automation systems and switching operations in industrial environments.
Coil Voltage 24V DC
Contact Configuration 3CO (3PDT)
Switching Current 10A
Coil Resistance 445Ω
Complete with socket false
Connection 11-pin jack connector
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (L x W x H) 36.4 x 32.5 x 54.2 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability (AC/DC) 200 x 103 Switching cycles:
Height 54.2mm
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 26.4V DC
Max. switching capacity 2500VA
Maximum Temperature +70°C
Min. pick-up Voltage 19.2V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 400V AC
Temperature Range -40 - +70°C
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot