Finder 60.13.8.024.0050 Plug-in Relay 24V AC 10A 3 change-overs LED

Image Representative of Range

Finder 60.13.8.024.0050 Plug-in Relay 24V AC 10A 3 change-overs LED

MPN
60.13.8.024.0050
Brand
Finder
EAN-13
8012823047836
Order Code
03-4228
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £13.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Finder plug-in relay, model 60.13.8.024.0050, operates on 24 V AC and handles up to 10 A. It features three change-over contacts, making it suitable for diverse switching applications. Typically used in control panels and automation systems, this relay provides reliable performance in electrical circuits.
Coil Voltage 24V AC
Contact Configuration 3CO (3PDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot