Finder 60.12.8.110.0050 Plug-in Relay 110V AC 10A 2 change-overs LED

Image Representative of Range

Finder 60.12.8.110.0050 Plug-in Relay 110V AC 10A 2 change-overs LED

MPN
60.12.8.110.0050
Brand
Finder
EAN-13
2050011641677
Order Code
03-4212
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 60.12.8.110.0050 plug-in relay is designed for 110 V AC with a switching capacity of 10 A and features 2 change-over contacts. This relay is suitable for printed circuit board applications, providing reliable performance in electronic and industrial control systems. Ideal for use in automation equipment, it ensures efficient operation and space-saving installation.
Coil Voltage 110V AC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 110 - 110V
Rated control supply voltage AC 60 Hz 110 - 110V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot