Finder 58.P3.9.024.0050 interface Relay 24V DC 10A max 3 change-overs

Image Representative of Range

Finder 58.P3.9.024.0050 interface Relay 24V DC 10A max 3 change-overs

MPN
58.P3.9.024.0050
Brand
Finder
EAN-13
2050003917834
Order Code
03-4201
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Finder 58.P3.9.024.0050 relay component operates at a nominal voltage of 24 V DC with a switching current of up to 10 A and features three change-over contacts. This industrial relay is suitable for use in applications requiring reliable electrical switching, such as automation systems and control panels. It is designed for robust performance, serving various industrial functions.
Type Relay component
Connection Push-in connector
Contact Material AgNi
Contact Type 3 hange-overs°C
Maximum Switching Load 2500VA
Nominal Voltage [DC] 24V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot