Finder 58.34.8.024.5062 Relay 24V AC 7A 4 Change-over

Image Representative of Range

Finder 58.34.8.024.5062 Relay 24V AC 7A 4 Change-over

MPN
58.34.8.024.5062
Brand
Finder
EAN-13
2050002365728
Order Code
11-8745
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £25.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder relay model 58.34.8.024.5062 operates with a nominal voltage of 24 V AC and can handle a maximum switching current of 7 A, featuring 4 change-overs. This industrial relay is suitable for applications requiring reliable switching and control in electrical circuits. Primarily used in automation systems, these relays provide efficient operation in control panels and industrial machinery.
Type Relay component
Color Black
Connection Screw terminal
Contact Material AgNi + hard gold plating
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [AC] 24V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot