Finder 58.34.8.024.0060 Relay 24V AC 7A 4 Changeovers

Image Representative of Range

Finder 58.34.8.024.0060 Relay 24V AC 7A 4 Changeovers

MPN
58.34.8.024.0060
Brand
Finder
EAN-13
4064161266145
Order Code
11-8744
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £20.16
10+ £18.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Finder 58.34.8.024.0060 is an industrial relay component featuring a nominal voltage of 24 V AC and a maximum switching current of 7 A. It includes 4 change-overs, making it versatile for various applications. Typically, this relay is used in control panels and automation systems.
Type Relay component
Color Blue
Connection Screw terminal
Contact Material AgNi
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [AC] 24V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot