Finder 56.34.8.400.0040 Plug-in Relay 400V AC 12A 4 change-overs

MPN
56.34.8.400.0040
Brand
Finder
EAN-13
2050011635546
Order Code
03-4176
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 56.34.8.400.0040 plug-in relay is designed to handle 400 V AC and 12 A, featuring 4 change-over contacts. It is commonly used in printed circuit boards for industrial automation and control applications. This relay is ideal for switching and controlling electrical circuits reliably and efficiently.
Coil Voltage 400V AC
Contact Configuration 4CO (4PDT)
Switching Current 12A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.8mm
Dimensions (W x H x D) 41 x 35.2 x 27.8 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 35.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 12A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 400 - 40V
Rated control supply voltage AC 60 Hz 400 - 400V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 41mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot