Finder 56.32.8.024.0040 Relay 24V AC 12A 2 change-overs Plug-in

Image Representative of Range

Finder 56.32.8.024.0040 Relay 24V AC 12A 2 change-overs Plug-in

MPN
56.32.8.024.0040
Brand
Finder
EAN-13
8012823098173
Order Code
03-4149
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.08
5+ £8.48
10+ £8.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Finder plug-in relay, model 56.32.8.024.0040, operates on 24 V AC and is capable of handling up to 12 A with 2 change-over contacts. It is designed for use in various switching applications, including automation and control systems. This relay is typically mounted on printed circuit boards, making it suitable for compact electronic devices.
Coil Voltage 24V AC
Contact Configuration 2CO (DPDT)
Switching Current 12A
Coil Resistance 190Ω
Complete with socket false
Connection Type C CEE 7/16 plug 4.8mm
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (L x W x H) 27.7 x 20.7 x 37.2 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating Relay protection type RT I
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 26.4V AC
Max. switching capacity 3000VA
Maximum Temperature +70°C
Min. pick-up Voltage 19.2V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 12A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Switching Voltage Max 400V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot