Finder 55.34.9.024.5074 Relay 24 V DC 7 A 4 pole CO LED manual control

Image Representative of Range

Finder 55.34.9.024.5074 Relay 24 V DC 7 A 4 pole CO LED manual control

Order Code:

03-4126

Brand: Finder MPN: 55.34.9.024.5074 EAN-13: 2050011576337
Qty Unit Price (Inc VAT)
1+ £19.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder plug-in relay 55.34.9.024.5074 operates at 24 V DC and supports a current of 7 A. It features four change-over contacts, making it versatile for various switching applications. Commonly used in printed circuit boards, it is suitable for industrial control systems and automation tasks.
Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot