Finder 55.34.9.024.5040 Plug-in Relay 24VDC 7A 4PDT (AgNi + Au) Contacts

MPN
55.34.9.024.5040
Brand
Finder
EAN-13
8012823080796
Order Code
51-0497
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.68
25+ £10.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 365 in stock

Contacts gold plated.
Test Button · Mechanical switch position indicator


  • Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B
Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Coil Current 40mA
Coil Resistance 600Ω
Complete with socket false
Degree of protection (IP) N/A
Depth 27.7mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +85°C
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 250V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot