Finder 55.34.9.024.5021 Plug-in Relay 24V DC 7A 4 change-overs

Image Representative of Range

Finder 55.34.9.024.5021 Plug-in Relay 24V DC 7A 4 change-overs

MPN
55.34.9.024.5021
Brand
Finder
EAN-13
2050011576320
Order Code
03-4123
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £16.83
100+ £15.65
500+ £15.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder plug-in relay 55.34.9.024.5021 is designed for 24 V DC applications with a current rating of 7 A. It features four change-over contacts, making it suitable for versatile switching tasks. This mini relay is ideal for use on printed circuit boards in industrial automation and control systems.
Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Connection Connector
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Height 37.2mm
IP Rating IP67
Length 27.7mm
Mounting Type Plug-in
Type Plug-in relay
Width 20.7mm

Reviews

Be the first to submit a review

Trustpilot