Finder 55.34.8.024.0054 Plug-in Relay 24V AC 7A 4 change-overs

Image Representative of Range

Finder 55.34.8.024.0054 Plug-in Relay 24V AC 7A 4 change-overs

MPN
55.34.8.024.0054
Brand
Finder
Order Code
03-4088
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £11.33
5+ £10.99
10+ £10.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

Finder's 55.34.8.024.0054 plug-in relay operates at 24 V AC and supports a load of up to 7 A, featuring four change-over contacts. It is suitable for use in PCB-mounted applications, offering reliable switching for various automation and industrial processes. This mini relay is typically used in control panels and signal switching tasks.
Coil Voltage 24V AC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (L x W x H) 27.7 x 20.7 x 37.2 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability (AC/DC) 100 x 103/200 x 103 switching cycles
Height 37.2mm
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Switching Voltage 250V AC
Switching Voltage Max 250V AC
Temperature Range -40 - +85°C
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot