Finder 55.34.8.024.0040 Plug-in Relay 24VAC 7A 4CO 4PDT

MPN
55.34.8.024.0040
Brand
Finder
Order Code
51-0498
Qty Unit Price (Ex VAT)
1+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 533 in stock

Test Button · Mechanical switch position indicator
  • Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B
Coil Voltage 24V AC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Degree of protection (IP) N/A
Depth 27.7mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot