Finder 55.32.8.110.0040 Plug-in Relay 110 V AC 10 A 2 change-overs

Image Representative of Range

Finder 55.32.8.110.0040 Plug-in Relay 110 V AC 10 A 2 change-overs

MPN
55.32.8.110.0040
Brand
Finder
EAN-13
8012823081014
Order Code
03-4039
Country of Origin
USA
View Full Product Range (18)
Qty Was Unit Price (Inc VAT)
1+ £12.97 £12.88
5+ £12.88 £12.78
10+ £12.78 £12.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Finder manufactures the 55.32.8.110.0040 plug-in relay, featuring a 110 V AC coil voltage and 10 A capacity with 2 change-over contacts. Its compact design makes it suitable for PCB mounting, enhancing versatility for various electronic applications. This relay is commonly used in automation systems, control panels, and other electrical devices requiring reliable switching.
Coil Voltage 110V AC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 110 - 110V
Rated control supply voltage AC 60 Hz 110 - 110V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot