Finder 55.32.8.024.5040 Plug-in Relay 24V AC 10A 2 changeovers AgNi gold

Finder 55.32.8.024.5040 Plug-in Relay 24V AC 10A 2 changeovers AgNi gold

Order Code:

03-4038

Brand: Finder MPN: 55.32.8.024.5040 EAN-13: 2050011576474

Discontinued


Finder Plug-in relay 55.32.8.024.5040 operates at 24 V AC and can handle a current of up to 10 A with 2 change-over contacts. It is commonly used in printed circuit boards and offers reliable performance for switching applications. Suitable for a variety of industrial and control systems, it ensures efficient electrical management in compact spaces.
Coil Voltage 24V AC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Trustpilot