Finder 4C.P2.8.230.0060 LED gate driver 230V AC 8A max 2 changeovers

Image Representative of Range

Finder 4C.P2.8.230.0060 LED gate driver 230V AC 8A max 2 changeovers

MPN
4C.P2.8.230.0060
Brand
Finder
EAN-13
4064161268538
Order Code
03-4001
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Finder 4C.P2.8.230.0060 is an industrial relay module designed for LED gate driving. It operates at a nominal voltage of 230 V AC and supports a maximum switching current of 8 A, featuring 2 change-over contacts. This durable relay is suitable for applications requiring reliable control in industrial electrical systems.
Type LED gate driver
Connection Push-in connector
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [AC] 230V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot