Finder 4C.P2.8.024.0060 interface Relay 24 V AC 8 A 2 change-overs

Image Representative of Range

Finder 4C.P2.8.024.0060 interface Relay 24 V AC 8 A 2 change-overs

MPN
4C.P2.8.024.0060
Brand
Finder
EAN-13
4064161268606
Order Code
03-3999
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Finder 4C.P2.8.024.0060 LED gate driver operates at a nominal voltage of 24 V AC and supports a maximum switching current of 8 A with 2 change-overs. It is ideal for industrial applications requiring reliable relay switching and control. This versatile relay module can be utilised in automation systems and other electrical circuits needing precise LED regulation and control.
Type LED gate driver
Connection Push-in connector
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [AC] 24V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot