Finder 4C.P1.9.012.0050 LED gate driver 12V DC 16A 1 change-over Relay

Image Representative of Range

Finder 4C.P1.9.012.0050 LED gate driver 12V DC 16A 1 change-over Relay

MPN
4C.P1.9.012.0050
Brand
Finder
EAN-13
2050003917940
Order Code
03-3996
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Finder 4C.P1.9.012.0050 LED gate driver is designed with a nominal voltage of 12 V DC and a maximum switching current of 16 A. This industrial relay is ideal for applications requiring reliable switching of electrical gates or circuits. Its single change-over mechanism ensures precise control in various automated systems.
Type LED gate driver
Connection Push-in connector
Contact Material AgNi
Contact Type 1 hange-over°C
Maximum Switching Load 4000VA
Nominal Voltage [DC] 12V
Switching current (max.) 16A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot